TE Connectivity 160075 Terminals Ring Solis 4AWG Unshrouded

MPN
160075
Order Code
15-2286
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £1.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 2,715 in stock

The TE Connectivity 160075 ring terminal is designed for 4 AWG wire.

It features an unshrouded, durable construction for reliable performance.

This terminal is ideal for applications requiring secure electrical connections in harsh environments.

Typical uses include automotive and industrial electrical systems.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 25 mm²mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Contact Material Copper, Silver
Contact Plating Tin
Depth 16.7mm
ELV Compliant
Government Qualified No
Heavy Duty No
Inside Diameter 7.366mm
Insulated Wire Support No
Insulation Non-Insulated
Lead Free Not Applicable
Length 33.38mm
Material Copper, Tin
Maximimum Wire Gauge (AWG) 4
Maximum Operating Temperature 170°C
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 338
Package Quantity 100
Package/Case Metal
Packaging Box
Packaging Method Box
Packaging Quantity 100
Plating Tin
Product Length 1.312
Product Type Ring Terminal
Product Weight 9.765
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Solistrand
Stud Diameter 0.413inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 1.78mm
Tongue Thickness 1.8mm
Wire Insulation Support Without
Wire/Cable Diameter 6.7mm
Wire/Cable Gauge 4AWG

Reviews

Be the first to submit a review

Trustpilot