TE Connectivity 160056 Terminals Ring 8AWG 10

MPN
160056
Order Code
15-2634
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £1.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack-order availability date - 13/11/2026

TE Connectivity 160056 is a high-quality terminal designed for secure electrical connections.

It is suitable for 8 AWG wire and features a ring design for robust attachment.

This terminal is ideal for industrial and automotive applications where durability is essential.

Its plating ensures excellent corrosion resistance for long-lasting performance.


Colour Yellow
Insulated Uninsulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 10mm²
Barrel Type Closed
Contact Material Copper, Silver
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Inside Diameter 4.369mm
Insulated Wire Support No
Insulation Non-Insulated
Insulation Diameter 10.5mm
Lead Free Not Applicable
Length 1.166inch
Material Copper
Maximimum Wire Gauge (AWG) 8
Maximum Operating Temperature 170°C
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 338
Package Quantity 500
Package/Case Metal
Packaging Box
Packaging Method Box
Packaging Quantity 500
Plating Tin
Product Length 1.166
Product Type Ring Terminal
Product Weight 3.523
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Solistrand
Stud Diameter 0.413inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 1.2mm
Wire Insulation Support Without
Wire/Cable Diameter 4.2mm
Wire/Cable Gauge 8AWG

Reviews

Be the first to submit a review

Trustpilot