TE Connectivity 160056 Box SOLIS 8 R 10MM 1 pc Durable And Reliable

MPN
160056
EAN-13
2050006761069
Order Code
07-3686
Country of Origin
United Kingdom
View Full Product Range (7)

Discontinued


TE Connectivity 160056 is a high-quality terminal designed for secure electrical connections.

It is suitable for 8 AWG wire and features a ring design for robust attachment.

This terminal is ideal for industrial and automotive applications where durability is essential.

Its plating ensures excellent corrosion resistance for long-lasting performance.


Colour Metal
Insulated Uninsulated
Stud Size 10mm
Maximum Wire Size (mm2) 10mm²
Barrel Type Closed
Contact Material Copper, Silver
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Inside Diameter 4.369mm
Insulated Wire Support No
Insulation Non-Insulated
Insulation Diameter 10.5mm
Lead Free Not Applicable
Length 1.166inch
Material Copper
Maximimum Wire Gauge (AWG) 8
Maximum Operating Temperature 170°C
Misc Attribute TE AMP SOLISTRAND Terminals & Splices
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 338
Package Quantity 500
Package/Case Metal
Packaging Box
Packaging Method Box
Packaging Quantity 500
Packaging Type Box
Plating Tin
Product Length 1.166
Product Type Ring Terminal
Product Weight 3.523
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Solistrand
Stud Diameter 0.413inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 1.2mm
Wire Insulation Support Without
Wire/Cable Diameter 4.2mm
Wire/Cable Gauge 8AWG

Trustpilot