TE Connectivity 160032 Terminals Ring 6 AWG Straight

MPN
160032
Order Code
15-2479
Country of Origin
USA
Qty Unit Price (Ex VAT)
1500+ £1.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
Available to back orderBack order, lead time 4 months

TE Connectivity 160032 is a ring terminal designed for 6 AWG wire.

It features a straight orientation for easy installation.

This terminal is suitable for secure electrical connections in industrial and automotive applications.

The product ensures reliable performance in harsh environments.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 16mm
Barrel Type Closed
Contact Material Copper, Silver
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Inside Diameter 5.893mm
Insulated Wire Support No
Insulation Non-Insulated
Lead Free Not Applicable
Length 31.648mm
Material Copper, Tin
Maximimum Wire Gauge (AWG) 6
Maximum Operating Temperature 170°C
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 338
Package Quantity 100
Package/Case Metal
Packaging Box
Packaging Method Loose Piece
Packaging Quantity 100
Plating Tin
Product Length 1.246
Product Type Ring Terminal
Product Weight 5.497
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Solistrand
Stud Diameter 0.413inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.055inch
Tongue Thickness 1.45mm
Wire Insulation Support Without
Wire/Cable Diameter 5.3mm
Wire/Cable Gauge 6AWG

Reviews

Be the first to submit a review

Trustpilot