TE Connectivity 160003 Terminals TERMSOLIS R 3/0 M10 Copper Lug Heavy Duty

MPN
160003
Order Code
15-2484
Country of Origin
Netherlands
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £12.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 400 in stock

The TE Connectivity 160003 Copper Lug is a heavy-duty terminal designed for robust electrical connections.

It features termsolis R 3/0 and accommodates an M10 bolt size.

Made from high-quality copper, it ensures excellent conductivity and durability.

Typical applications include industrial power distribution and electrical installations.


Colour Metal
Insulated Uninsulated
Stud Size 10mm
Maximum Wire Size (mm2) 95mm
Barrel Type Closed
Contact Material Copper, Silver
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Lead Free Not Applicable
Length 54.43mm
Material Copper
Maximimum Wire Gauge (AWG) 3/0AWG
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 338
Package Quantity 50
Package/Case Metal
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 50
Plating Tin
Product Length 2.139
Product Type Ring Terminal
Product Weight 38.988
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Solistrand
Shrouded No (Without)
Stud Diameter 0.413inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 2.31mm
Tongue Thickness 2.3mm
Wire Insulation Support Without
Wire/Cable Gauge 3AWG

Reviews

Be the first to submit a review

Trustpilot