TE Connectivity 160002 Amp Range Terminal Ring 2AWG M10

MPN
160002
Order Code
15-2508
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £3.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 4 months

TE Connectivity 160002 is a terminal ring designed for connecting electrical wires.

It supports 2 AWG wire size and is suitable for use with M10 bolts.

Made from high-quality materials, it ensures reliable electrical connections.

This component is typically used in automotive, industrial, and electrical applications.


Colour Metal
Insulated Uninsulated
Stud Size 10mm
Maximum Wire Size (mm2) 35mm
Barrel Type Closed
Body Material Copper
Body Plating Tin
Contact Material Copper, Silver
Contact Plating Tin
Depth 22.2mm
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Lead Free Not Applicable
Length 42.2mm
Material Copper
Maximimum Wire Gauge (AWG) 2
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 338
Package Quantity 50
Package/Case Metal
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 50
Plating Tin
Product Length 1.658
Product Type Ring Terminal
Product Weight 13.763
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Solistrand
Stud Diameter 0.413inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.071inch
Tongue Thickness 1.8mm
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot