TE Connectivity 160001 TERMSOLIS Terminal 2/0 M10 Male Unshrouded

MPN
160001
Order Code
15-2505
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £6.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 5 in stock

TE Connectivity 160001 is a terminal designed for electrical connections.

It features a 2/0 AWG wire size and an M10 stud size.

The male unshrouded design enhances ease of installation and accessibility.

It is typically used in industrial and automotive applications for secure and reliable connections.


Colour Metal
Insulated Uninsulated
Stud Size 10mm
Maximum Wire Size (mm2) 70mm²
Barrel Type Closed
Contact Material Copper, Silver
Contact Plating Tin
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Length 2.028inch
Maximimum Wire Gauge (AWG) 2/0
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 338
Package Quantity 50
Package/Case Metal
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 50
Plating Tin
Product Length 2.028
Product Type Ring Terminal
Product Weight 32.258
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Solistrand
Stud Diameter 0.413inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Circular
Wire Insulation Support Without
Wire/Cable Gauge 0AWG

Reviews

Be the first to submit a review

Trustpilot