TE Connectivity 160000 TERMSOLIS Terminal 1/0 M10

MPN
160000
Order Code
15-2685
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £4.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 750 in stock

The TE Connectivity 160000 Terminal 1/0 M10 is designed for high-current applications and ensures reliable electrical connections.

Featuring a robust construction, it supports efficient power transmission.

This terminal is particularly suited for use with heavy-duty cables and industrial machinery.

It is also commonly employed in power distribution systems and telecommunications.


Colour Metal
Insulated Uninsulated
Stud Size 10mm
Maximum Wire Size (mm2) 55mm
Barrel Type Closed
Contact Material Copper, Silver
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Lead Free Not Applicable
Length 1.953inch
Maximimum Wire Gauge (AWG) 1/0
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 338
Package Quantity 50
Package/Case Metal
Packaging Box
Packaging Method Box
Packaging Quantity 50
Plating Tin
Product Length 1.953
Product Type Ring Terminal
Product Weight 24.975
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Solistrand
Stud Diameter 0.413inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Circular
Thickness 1.8mm
Wire Gauge (Max) 1AWG
Wire Gauge (Min) 0AWG
Wire Insulation Support Without
Wire/Cable Gauge 0AWG

Reviews

Be the first to submit a review

Trustpilot