TE Connectivity 15EJT1 is a male unshrouded entry module with a 15A current rating.
It features a flange mount for secure attachment.
This component is typically used in electrical and electronic applications for reliable connectivity.
Its design ensures ease of installation and robust performance.
| Type |
IEC Connector |
| Current Rating |
15a |
| Switch |
Not Applicable |
| Capacitance |
102nF |
| Current |
10a |
| Depth |
50.3mm |
| ELV |
Compliant |
| Fuse |
No |
| Gender |
Male |
| Height |
22.2mm |
| Inductance |
0.2mH |
| Lead Free |
Contains Lead |
| Leakage Current |
250uA |
| Max Current Rating |
15a |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
40°C |
| Minimum Operating Temperature |
-10°C |
| Mount |
Panel, Flanges, Screw |
| Number of Contacts |
3 |
| Number of Poles |
3 |
| Number of Ports |
1 |
| Number of Positions |
3 |
| Operating Frequency |
50,60 Hz |
| Orientation |
Straight |
| Package Quantity |
40 |
| Package/Case |
200 |
| Packaging |
Bulk |
| Reach SVHC Compliant |
Unknown |
| Resistance |
6GR |
| RoHS Compliant |
Yes |
| Series |
EJT, Corcom |
| Termination |
Quick Connect |
| Voltage Rating |
250v |
| Voltage Rating (AC) |
250v |
| Width |
72.9mm |