TE Connectivity 1577648-1 Terminal Ring Tongue PIDG PEEK STRATO 10 AWG

MPN
1577648-1
Order Code
15-2819
Country of Origin
India
Qty Unit Price (Ex VAT)
25+ £5.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 3,740 in stock

TE Connectivity's 1577648-1 is a PIDG terminal designed for 10 AWG wires.

It features a PEEK insulation for high-temperature performance and durability.

The STRATO part makes it suitable for aerospace and demanding industrial applications.

This terminal offers reliable connections in harsh environments.


Colour Red
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 6mm²
Barrel Type Closed
Compatible Insulation Diameter Range .102 – .214
Maximimum Wire Gauge (AWG) 10
Military Spec False
Operating Temperature Range 0 – 500
Packaging Method Bag
Packaging Quantity 250
Product Length 1.327
Product Type Ring Terminal
REACH Compliant
ROHS Yes
Sealable No
Terminal Orientation Straight
Terminal Plating Material Nickel
Wire Insulation Support With

Reviews

Be the first to submit a review

Trustpilot