TE Connectivity 1577639-1 PIDG Terminal 14-12 AWG Unshrouded

MPN
1577639-1
Order Code
15-8979
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
35+ £4.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 35
Available to back orderBack order, lead time 4 months

The TE Connectivity 1577639-1 is an unshrouded PIDG terminal designed for 14-12 AWG wire sizes.

It features a sturdy construction that ensures reliable electrical connections.

This terminal is typically used in automotive and industrial applications.

Its simple design allows for easy crimping and installation.


Colour Yellow
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 4mm²
Barrel Type Closed
Color Beige
Compatible Insulation Diameter Range .09 – .125
Contact Material Copper
Contact Plating Nickel
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Insulated
Insulation Diameter 3.18mm
Insulation Material Polyetheretherketone
Length 22.99mm
Material Copper
Maximimum Wire Gauge (AWG) 12
Mount Free Hanging
Operating Temperature Range 0 – 500
Package Quantity 500
Packaging Bag
Packaging Method Bag/Box
Packaging Quantity 500
Plating Nickel
Product Length .905
Product Type Ring Terminal
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series PIDG, Strato-Therm
Stud Diameter 4.34mm
Terminal Orientation Straight
Terminal Plating Material Nickel
Termination Crimp
Tongue Thickness 0.81mm
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 12AWG
Wire Insulation Support Without
Wire/Cable Gauge -12AWG

Reviews

Be the first to submit a review

Trustpilot