TE Connectivity 1577638-1 Terminal Ring Tongue PIDG PEEK 14-12AWG Strato

MPN
1577638-1
Order Code
15-2829
Country of Origin
India
Qty Unit Price (Ex VAT)
50+ £6.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 15,920 in stock

TE Connectivity's 1577638-1 terminal is a high-quality electrical connector designed for reliable wire termination.

It features PIDG technology with PEEK insulation suitable for 14-12 AWG wires.

This terminal offers robust performance in harsh environments due to its durable materials.

It is typically used in aerospace and industrial applications for secure electrical connections.


Colour White
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 4mm²
Barrel Type Closed
Color Beige
Compatible Insulation Diameter Range .09 – .125
Contact Material Copper
Contact Plating Nickel
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Insulated
Insulation Diameter 3.18mm
Insulation Material Polyetheretherketone
Length 19.03mm
Material Copper
Maximimum Wire Gauge (AWG) 12
Mount Free Hanging
Operating Temperature Range 0 – 500
Package Quantity 500
Packaging Bag
Packaging Method Bag/Box
Packaging Quantity 500
Plating Nickel
Product Length .749
Product Type Ring Terminal
Sealable No
Series PIDG, Strato-Therm
Stud Diameter 3.68mm
Terminal Orientation Straight
Terminal Plating Material Nickel
Termination Circular
Tongue Thickness 0.81mm
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 12AWG
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot