TE Connectivity 1577637-1 PIDG Terminal 14-12 AWG PEEK Strato

MPN
1577637-1
Order Code
14-6344
Country of Origin
India
Qty Unit Price (Ex VAT)
40+ £4.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 10,050 in stock

The TE Connectivity 1577637-1 is a PIDG terminal designed for 14-12 AWG wires.

It is made from PEEK material, offering high temperature resistance and durability.

This terminal is ideal for use in demanding environments within the automotive and aerospace industries.

It ensures reliable electrical connections with a flared entry design for ease of installation.


Colour Metal
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 4mm²
Barrel Type Closed
Compatible Insulation Diameter Range .09 – .125
Maximimum Wire Gauge (AWG) 12
Operating Temperature Range 0 – 500
Packaging Method Bag/Box
Packaging Quantity 500
Product Length .749
Product Type Ring Terminal
Sealable No
Terminal Orientation Straight
Terminal Plating Material Nickel
Type PIDG Ring Tongue Terminal
Wire Insulation Support Without
Wire Size 12-14AWG

Reviews

Be the first to submit a review

Trustpilot