TE Connectivity 1577634-1 PIDG Terminal 18-16 AWG PEEK Strato

MPN
1577634-1
Order Code
15-2826
Country of Origin
India
Qty Unit Price (Ex VAT)
60+ £6.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 3,940 in stock

The TE Connectivity 1577634-1 PIDG terminal is designed for 18-16 AWG wires.

It features a polyether ether ketone (PEEK) insulation for high-temperature resistance.

The terminal ensures reliable electrical connections in harsh environments.

It is typically used in automotive and industrial applications.


Colour White
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 1.5mm²
Barrel Type Closed
Body Orientation Straight
Compatible Insulation Diameter Range .055 – .106
Maximimum Wire Gauge (AWG) 16
Mounting Cable Mount
Operating Temperature Range 0 – 500
Packaging Method Bag/Box
Packaging Quantity 500
Plating Nickel
Product Depth (mm) 11.91
Product Length 1.117
Product Length (mm) 28.38
Product Type Ring Terminal
Sealable No
Terminal Orientation Straight
Terminal Plating Material Nickel
Type PIDG Ring Tongue Terminal
Wire Insulation Support Without
Wire Size 16-18AWG

Reviews

Be the first to submit a review

Trustpilot