TE Connectivity 1577627-1 PIDG Terminal 20 AWG Ring Tongue PEEK Strato

MPN
1577627-1
Order Code
14-6336
Country of Origin
India
Qty Unit Price (Ex VAT)
60+ £5.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 3,275 in stock

The TE Connectivity 1577627-1 is a pidg terminal designed for 20 AWG wire.

It features a robust PEEK insulation for high heat resistance and durability.

Typically used in aerospace and automotive sectors, it provides reliable connections under demanding conditions.

The terminal ensures consistent electrical performance with easy crimping.


Colour Metal
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 0.50mm
Barrel Type Closed
Compatible Insulation Diameter Range .045 – .08
Maximimum Wire Gauge (AWG) 20
Operating Temperature Range 0 – 500
Packaging Method Bag
Packaging Quantity 500
Plating Nickel
Product Depth (mm) 11.91
Product Length 1.114
Product Length (mm) 28.3
Product Type Ring Terminal
Sealable No
Terminal Orientation Straight
Terminal Plating Material Nickel
Type PIDG Ring Tongue Terminal
Wire Insulation Support With
Wire Size 20AWG

Reviews

Be the first to submit a review

Trustpilot