TE Connectivity 1577623-1 Terminal Ring Tongue PIDG PEEK STRATO 20 AWG

MPN
1577623-1
Order Code
15-2824
Country of Origin
India
Qty Unit Price (Ex VAT)
25+ £3.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack order, lead time 4 months

The TE Connectivity 1577623-1 is a PIDG terminal designed for 20 AWG wire.

It features PEEK insulation material for enhanced performance in high-temperature environments.

The terminal offers reliable connections in aerospace and defence applications.

Designed for robustness, it ensures long-lasting durability.


Colour White
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 0.50mm
Barrel Type Closed
Color Grey
Compatible Insulation Diameter Range .045 – .08
Contact Material Copper
Contact Plating Nickel
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Diameter 0.08inch
Insulation Material Polymer
Length 21.16mm
Material Copper
Maximimum Wire Gauge (AWG) 20
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 500
Package Quantity 500
Packaging Bag
Packaging Method Bag
Packaging Quantity 500
Plating Nickel
Plating Thickness 3.75um
Product Length .833
Product Type Ring Terminal
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series PIDG, Strato-Therm
Stud Diameter 4.34mm
Terminal Orientation Straight
Terminal Plating Material Nickel
Termination Circular
Tongue Thickness 0.81mm
Wire Insulation Support With
Wire/Cable Diameter 0.08inch
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot