TE Connectivity 1571999-1 DIP Switch SPST 2P Piano Through Hole

MPN
1571999-1
Order Code
15-1456
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
120+ £1.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 120
Available to back orderBack-order availability date - 05/11/2026

TE Connectivity 1571999-1 is a DIP switch with SPST configuration and two positions.

It features a piano style actuator for easy manual operation.

The through hole design aids in secure PCB mounting.

This switch is typically used in telecommunications and consumer electronics for circuit control.


Type DIP Switch
Circuit SPST
Number of Positions 2
Current Rating 100mA
Voltage Rating 24VDC
Actuator Type Piano
Pitch 2.54mm
Actuator Length 2.1mm
Actuator Material Nylon, Polyamide
Body Material Polyphenylene
Colour Black
Contact Base Material Copper Alloy
Contact Current Rating 1a
Contact Material Copper Alloy
Contact Plating Gold
Contact Post Length 4mm
Contact Underplating Material Nickel
DC Rated Voltage 5v
Electrical Life 1000Cycles
ELV Compliant
Flammability Rating UL94 V-0
Height 0.236inch
Housing colour Black
Lead Length 4mm
Length 7.06mm
Max Current Rating 100mA
Max Voltage Rating (DC) 24v
Maximum Operating Temperature 85°C
Mechanical Life 1000Cycles
Minimum Operating Temperature -30°C
Mount Through Hole
Number of Circuits 2
Operating Temperature Range -30 – 85
Operating Voltage 5
Orientation Straight
Package Quantity 60
Packaging Rail/Tube
Packaging Method Box & Tube
Packaging Quantity 60
PCB Contact Termination Area Plating Material Gold
Product Height .236
Product Orientation Vertical
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No (Without)
Series ADP
Terminal Pitch 2.54mm
Termination PC Pins
Termination Post & Tail Length .157
Throw Configuration SPST
UL Flammability Rating UL 94V-0
Washable Yes
Width 8.62mm

Reviews

Be the first to submit a review

Trustpilot