TE Connectivity 1571563-2 Tact Switch SMT High Reliability Tactile Switch

MPN
1571563-2
Order Code
15-1816
Country of Origin
China
Qty Unit Price (Ex VAT)
1200+ £0.175
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1200
Despatched within 5 working days - 3,600 in stock

The TE Connectivity 1571563-2 is a high reliability tactile switch designed for surface mount technology.

It features a compact design with a consistent tactile response.

The switch is ideal for use in consumer electronics, automotive controls, and industrial equipment.

Its durability and precision make it suitable for applications requiring frequent operation.


Type Tactile Switch
Contact Configuration SPST
Switch Function Off-Mom
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 5mm
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Operating Force 70gf
Actuator Colour Violet
Actuator Material Nylon
Actuator Type Standard
Contact Base Material Copper Alloy
Contact Material Copper Alloy
Contact Plating Silver
DC Rated Voltage 24v
Electrical Life 2000000Cycles
Illumination Type Non-Illuminated
Material Polyamide
Max Voltage Rating (DC) 24v
Maximum Operating Temperature 85°C
Mechanical Life 1000000Cycles
Minimum Operating Temperature -35°C
Mount Surface Mount
Number of Positions 2
Operating Temperature Range -40 – 85
Operating Voltage 24
Package Quantity 4800
Package/Case SMD/SMT
Packaging Tape and Reel
Packaging Method Tape & Reel
Product Height .196
Radiation Hardening No
RoHS Compliant Yes
Series FSMJSMXL
Switch Travel 0.25mm
Termination Gull Wing
Throw Configuration SPST

Reviews

Be the first to submit a review

Trustpilot