TE Connectivity 156667-1 PIDG FASTON Terminal Flag Assm 22-18

MPN
156667-1
Order Code
15-2490
Country of Origin
USA
Qty Unit Price (Ex VAT)
150+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 11,320 in stock

The TE Connectivity 156667-1 PIDG faston terminal flag assembly is designed for wire ranges of 22-18 AWG.

It features a tin-plated brass body for reliable electrical conduction and corrosion resistance.

This terminal is commonly used in automotive, industrial, and consumer electronics for secure and efficient wire connections.

Its flag design allows for easy connections in confined spaces.


Insulation Insulated
Colour Red
Tab Width 0.25inch
Tab Thickness 0.032inch
Gender Female
Barrel Type Closed
Compatible Insulation Diameter Range .105 – .14
Contact Base Material Brass
Contact Plating Tin
Crimp Type Compression Crimp
ELV Compliant
Insulation Colour Red
Insulation Diameter 3.43mm
Insulation Material Nylon
Insulation Option Partially Insulated
Lead Free Not Applicable
Length 0.72inch
Material Brass, Tin, Nylon
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Orientation Right Angle
Package Quantity 1000
Packaging Carton
Packaging Method Carton
Packaging Quantity 1000
Plating Tin
Product Length .76
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No (Without)
Series Faston™, PIDG™
Terminal Material Brass
Terminal Orientation Flag
Terminal Plating Material Tin
Termination Crimp
Type Crimp Terminal
UL Flammability Rating UL 94V-2
Width 0.8mm
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 18AWG
Wire Insulation Support With
Wire Size 509 – 1900

Reviews

Be the first to submit a review

Trustpilot