TE Connectivity 1565894-1 CAP Pre-Assembled 12POS Female Unshrouded 025 Series

MPN
1565894-1
Order Code
14-6609
Country of Origin
Japan
Qty Unit Price (Ex VAT)
200+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 1,510 in stock

TE Connectivity's 1565894-1 is a CAP ASSY with 12 positions, designed for female connections.

It is part of the unshrouded 025 Series, providing reliable connectivity.

The component is ideal for use in automotive and general industrial applications.

Its durable construction ensures effective performance in demanding environments.


Type Automotive Connector
Number of Contacts 12
Gender Female
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Natural
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 35.2mm
ELV Compliant
Flammability Rating UL94 HB
Height 0.622inch
Housing Color Natural
Hybrid Connector No
Length 35.2mm
Mating Tab Width 0.025inch
Maximum Operating Temperature 176°C
Minimum Operating Temperature -22°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 100
Packaging Bag
Pitch 0.087inch
Polarized Yes
Primary Type Rectangular
RoHS Compliant Yes
Row Spacing 0.165inch
Sealable No (Without)
Series .025
Serviceable Yes
Strain Relief No (Without)
Termination IDC
Width 18.6mm

Reviews

Be the first to submit a review

Trustpilot