TE Connectivity 1558675-2 T9GS5L24-9 Relay Power 24V 30A PCB Mount SPST NO

MPN
1558675-2
Order Code
14-9324
Country of Origin
Portugal
Qty Unit Price (Ex VAT)
60+ £3.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 640 in stock

TE Connectivity's T9GS5L24-9, 1558675-2, is a relay designed for PCB mounting.

It operates with a coil voltage of 24 volts and can handle a current up to 30 amps.

The relay features a single pole, single throw normally open (SPST NO) configuration.

It is typically used in automotive, industrial, and consumer electronic applications.


Coil Voltage 24V
Contact Configuration SPST (to be defined)
Switching Current 30A
Mounting Type PCB
ROHS Yes
RoHS Version 2011/65/EU, 2015/863
Type Power Relay

Reviews

Be the first to submit a review

Trustpilot