TE Connectivity 154N-005G-RT Industrial Pressure Sensor 0-5psig 0-100mV

MPN
154N-005G-RT
Order Code
14-9853
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £206.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 30 in stock

The TE Connectivity 154N-005G-RT is an industrial pressure sensor designed to measure pressure ranges from 0 to 5 psig.

It outputs a voltage range of 0 to 100 mV.

This sensor is ideal for applications requiring precise pressure monitoring such as in pneumatic systems or HVAC equipment.

Its robust construction ensures reliability in various industrial environments.


Type Industrial Pressure Sensor
Lead Free Yes
Military Spec False
Operating Temperature Range -40 – 257
Product Diameter 18.95mm
Product Height 3.8mm
REACH Compliant
ROHS Yes

Reviews

Be the first to submit a review

Trustpilot