TE Connectivity 154724 PIDG Blade Terminal 16-14 Unshrouded Vinyl

MPN
154724
Order Code
15-9348
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £3.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 44 in stock

The TE Connectivity 154724 PIDG blade terminal accommodates 16-14 AWG wire sizes and features an unshrouded vinyl insulation.

This terminal provides a reliable and robust connection, ideal for demanding environments.

Its design ensures easy installation and secure attachment.

Typical applications include automotive, industrial machinery, and electrical systems.


Insulation Partially Insulated
Colour Blue
Blade Length 27.18mm
Blade Width 3.05mm
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Blue
Compatible Insulation Diameter Range .115 – .17
Contact Material Copper
Contact Mating Area Length .67
Contact Plating Tin
ELV Compliant
Gender Male
Heavy Duty No
Insulated Wire Support Yes
Insulation Color Blue
Insulation Diameter 0.1696inch
Insulation Material PVC
Lead Free Not Applicable
Material Copper
Mating Tab Thickness .031
Maximum Wire Size AWG 16-14
Mount Free Hanging
Package Quantity 500
Packaging Box
Packaging Method Box & Carton
Packaging Quantity 500
Plating Copper
Product Type Blade connector
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series PIDG
Shrouded No (Without)
Terminal Material Copper
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Type Crimp Contact
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support With
Wire/Cable Diameter 0.17inch

Reviews

Be the first to submit a review

Trustpilot