TE Connectivity 1546997-1 CPC Bullet Connector With Heatshrink Sleeve

TE Connectivity 1546997-1 CPC Bullet Connector With Heatshrink Sleeve

MPN
1546997-1
EAN-13
2050005527345
Order Code
07-3669
Country of Origin
USA

Discontinued


The TE Connectivity 1546997-1 bullet connector is a durable and reliable electrical connector suitable for a range of applications. It features a heatshrink sleeve, ensuring enhanced protection and insulation. This connector is ideal for use in automotive, industrial, and consumer electronics where secure, insulated connections are required.
Type Bullet connector
Color Black
Colour Black
Connection Angle 180°
Connector Type Heatshrink sleeve
Contact size 8
ELV Compliant
For Use With/ Related Products CPC
Lead Free Not Applicable
Length 50.8mm
Material Polyolefin
Maximum Operating Temperature 110°C
Minimum Operating Temperature -55°C
Operating Temperature Range -55 – 110
Package Quantity 50
Packaging Bulk
Radiation Hardening No
Reach SVHC Compliant Unknown
Series CPC, Miniature
Wire/Cable Diameter 6.35mm

Trustpilot