TE Connectivity 1546350-2 Standard Connector Female R/A Cable Clamp 23

MPN
1546350-2
Order Code
14-5342
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £13.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 21/10/2026

The TE Connectivity 1546350-2 is a standard connector designed for reliable cable connections.

Featuring a right-angle female configuration, it includes a cable clamp for added securement.

This part typically finds applications in automotive and industrial settings.

Its robust design ensures long-lasting performance in demanding environments.


Type Circular Connector R/A Cable Clamp
Color Black
Depth 50.03mm
Diameter 42.8mm
ELV Compliant
Flammability Rating UL94 V-0
Length 60.96mm
Material Nylon, Polyamide
Package Quantity 1
Packaging Bulk
Packaging Method Individual
Packaging Quantity 1
Primary Product colour Black
Primary Product Material Thermoplastic
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series CPC
Shell Material Thermoplastic
Shell Size 23
Shielded No
Thread Size 1-3/8-18 UNEF-2B
UL Flammability Rating UL 94V-0
Width 42.8mm
Wire/Cable Color Black
Wire/Cable Diameter 17.86mm

Reviews

Be the first to submit a review

Trustpilot