TE Connectivity 1546349-2 Standard Circular Connector R/A Cable Clamp Male

MPN
1546349-2
Order Code
14-5315
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 105 in stock

TE Connectivity 1546349-2 is a standard circular connector featuring a right-angle cable clamp and male configuration.

It is designed for secure and reliable electrical connections in industrial and commercial applications.

The robust construction ensures durability in harsh environments.

Typical applications include telecommunications, data communications, and various electronic equipment.


Type Circular Connector R/A Cable Clamp
Color Black
Depth 44.96mm
ELV Compliant
Flammability Rating UL94 V-0
Length 44.95mm
Material Nylon, Polyamide
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Primary Product colour Black
Primary Product Material Thermoplastic
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series CPC
Shell Material Thermoplastic
Shell Size 17
Shielded No
Thread Size 15/16-20 UNEF-2B
UL Flammability Rating UL 94V-0
Width 30.48mm
Wire/Cable Color Black
Wire/Cable Diameter 0.453inch

Reviews

Be the first to submit a review

Trustpilot