TE Connectivity 1546349-2 CPC Bullet Connector Cover With Strain Relief

Image Representative of Range

TE Connectivity 1546349-2 CPC Bullet Connector Cover With Strain Relief

MPN
1546349-2
EAN-13
2050003624961
Order Code
07-3666
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £19.13
10+ £16.98
50+ £16.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

TE Connectivity 1546349-2 is a standard circular connector featuring a right-angle cable clamp and male configuration.

It is designed for secure and reliable electrical connections in industrial and commercial applications.

The robust construction ensures durability in harsh environments.

Typical applications include telecommunications, data communications, and various electronic equipment.


Type Bullet connector cable clip
Cable Diameter 30.48mm
Color Black
Colour Black
Connection Angle 180°
Depth 44.96mm
ELV Compliant
Flammability Rating UL94 V-0
For Use With/ Related Products CPC
Length 44.95mm
Material Thermoplastic UL94V-1
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current See data sheet
Nominal Voltage 250V
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Primary Product colour Black
Primary Product Material Thermoplastic
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series CPC
Shell Material Thermoplastic
Shell Size 17
Shielded No
Thread Size 15/16-20 UNEF-2B
UL Flammability Rating UL 94V-0
Width 30.48mm
Wire/Cable Color Black
Wire/Cable Diameter 0.453inch

Reviews

Be the first to submit a review

Trustpilot