TE Connectivity 1546348-2 Circular Connector Clamp Right Angle Shrouded

MPN
1546348-2
Order Code
14-5268
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £10.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 16/10/2026

The TE Connectivity 1546348-2 is a circular connector clamp with a right angle, designed to provide secure connections.

This shrouded component offers robust protection and strain relief for wiring systems.

It is typically used in industrial and automotive applications where reliable and durable connections are crucial.

The design ensures easy integration into complex network systems.


Type Circular Connector R/A Cable Clamp
Color Black
Depth 41.91mm
Diameter 25.7mm
ELV Compliant
Flammability Rating UL94 V-0
Length 42.16mm
Material Nylon, Polyamide
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Primary Product colour Black
Primary Product Material Thermoplastic
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series CPC
Shell Material Thermoplastic
Shell Size 13
Shielded No
Thread Size 3/4-20 UNEF-2B
UL Flammability Rating UL 94V-0
Width 25.65mm
Wire/Cable Color Black
Wire/Cable Diameter 0.453inch

Reviews

Be the first to submit a review

Trustpilot