TE Connectivity 1534791-1 Adapter Automotive Connector Male Shrouded 4/7POS

MPN
1534791-1
Order Code
14-1265
Country of Origin
Germany
Qty Unit Price (Ex VAT)
60+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack-order availability date - 08/08/2026

TE Connectivity's 1534791-1 is a male shrouded automotive connector with 4 or 7 positions.

It ensures secure and reliable connections in automotive applications.

The connector is designed for ease of use and durability in harsh environments.

It is typically used in various electrical systems within vehicles.


Type Automotive Connector Adapter
Number of Contacts 7
Gender Male
Colour Black
Compatible Cable Diameter Range .567
Connector System Wire-to-Device
ELV Compliant
Flammability Rating UL94 HB
Material PBT
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Package Quantity 400
Packaging Box
Packaging Method Box
Packaging Quantity 400
Primary Product Material PBT
Sealable No
Serviceable Yes
Strain Relief Yes (With)
UL Flammability Rating UL 94HB
Wire/Cable Diameter 0.567inch

Reviews

Be the first to submit a review

Trustpilot