TE Connectivity 1534789-1 HDSCS Cover Cap For Sockets 1 pc

Image Representative of Range

TE Connectivity 1534789-1 HDSCS Cover Cap For Sockets 1 pc

MPN
1534789-1
EAN-13
2050002962446
Order Code
07-3661
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £1.45
5+ £1.34
10+ £1.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 138 in stock

The TE Connectivity Cover Cap for Sockets & Flat Plug Housing B 1534789-1 provides reliable protection for electrical connections. This component, part of the HDSCS and MCP series, is designed to ensure secure and durable functionality. It is typically used in automotive electrical systems to safeguard against environmental factors.
Type Connector Backshells
Number of Contacts 7
Gender Plug
Number of Rows N/A
Case Material PBT GF, V0 according to UL94
Code B
Colour Black
Compatible Cable Diameter Range .567
Connector System automotive
ELV Compliant
Flammability Rating UL94 HB
IP Rating IP67/IP69K
Material PBT
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Misc Attribute HDSCS, MCP
Package Quantity 800
Packaging Carton
Packaging Method Box & Carton
Packaging Quantity 800
Primary Product Material PBT
Ratings IP67
RoHS Compliant Yes
Sealable No
Serviceable Yes
Strain Relief Yes (With)
Temperature Range -40 to +140°C
UL Flammability Rating UL 94HB
Wire/Cable Diameter 0.567inch

Reviews

Be the first to submit a review

Trustpilot