TE Connectivity 1534180-1 MCP Socket Housing 32 Pins 1 pc

Image Representative of Range

TE Connectivity 1534180-1 MCP Socket Housing 32 Pins 1 pc

MPN
1534180-1
EAN-13
4064161266848
Order Code
07-3659
Country of Origin
Hungary
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £6.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 92 in stock

TE Connectivity's socket housing cable, part number 1534180-1, is designed for robust electrical connections with a total of 32 pins. It is ideal for applications that require secure and reliable mating in automotive and industrial sectors. This component ensures durable performance and optimal connectivity in various electrical systems.
Type Socket, straight
Number of Contacts 32
Gender RCP
Number of Rows 2
Body Orientation Straight
Case Material PBT GF
Code A
Colour Black
Connector contact surface Tin plated
Connector System automotive
Dimensions (L x W x H) 25 x 96 x 29 mm
Height 29mm
Industrial packaging No
Insulation Material PBT GF
IP Rating IP67
Length 25mm
Max Voltage Rating 12VDC
Maximum Operating Temperature 120°C
Maximum Temperature +120°C
Min. temperature -20°C
Minimum Operating Temperature -40°C
Misc Attribute MCP
Mounting Cable Mount
Nominal Voltage 12V DC
Pin shape Rectangular
Pins per row 16
Product Depth (mm) 25
Product Height (mm) 29
Product Length (mm) 96
Series MCP
Termination Method Crimp
Width 96mm

Reviews

Be the first to submit a review

Trustpilot