TE Connectivity 1534112-1 Holder 1 pc Series Reliable Component

Image Representative of Range

TE Connectivity 1534112-1 Holder 1 pc Series Reliable Component

MPN
1534112-1
EAN-13
2050006488638
Order Code
07-3658
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.210
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 226 in stock

TE Connectivitys 1534112-1 is an MQS retainer designed for a 2-position female unshrouded connector.

It ensures secure and reliable contact retention in electrical systems.

This component is typically used in automotive and industrial applications.

Its robust design enhances performance under demanding conditions.


Type Holder
Color Black
Colour Black
Connector System Wire-to-Wire
Depth 7.5mm
Flammability Rating UL94 HB
Length 16mm
Material PBT
Maximum Operating Temperature 248°C
Maximum Temperature +120°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Number of Positions 2
Orientation Straight
Package Quantity 1000
Packaging Bag
Radiation Hardening No
RoHS Compliant Yes
Series Micro Quadlok
Serviceable Yes

Reviews

Be the first to submit a review

Trustpilot