TE Connectivity 1534027-1 Lock Content: 1 pc

TE Connectivity 1534027-1 Lock Content: 1 pc

MPN
1534027-1
EAN-13
2050006483183
Order Code
07-3656
Country of Origin
Germany

Discontinued


TE Connectivitys 1534027-1 is a female shrouded automotive connector.

It features a compact design with reliable connectivity for automotive applications.

The connector ensures secure fitment and is used in vehicle electronics and wiring systems.

It is suitable for harsh environments, providing durability and safety in automotive systems.


Type Lock
Color Black
Colour Black
Connector System Wire-to-Wire
ELV Compliant
Flammability Rating UL94 HB
Material PBT
Maximum Operating Temperature 248°C
Maximum Temperature +120°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Number of Positions 2
Package Quantity 30000
Packaging Bulk
Radiation Hardening No
RoHS Compliant Yes
Series Micro Quadlok
Serviceable Yes

Trustpilot