TE Connectivity 152883 PIDG Ring Terminal 18-16 AWG No8 Orange

MPN
152883
Order Code
14-6335
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £2.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 2,770 in stock

The TE Connectivity 152883 PIDG ring terminal is designed for 18-16 AWG wires.

It features a no.

8 stud size with an orange insulation sleeve.

This terminal ensures secure electrical connections and is used in automotive and industrial applications.

It offers durability and reliable performance in harsh environments.


Colour Metal
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 1.5mm²
Barrel Type Closed
Color Red, Orange
Compatible Insulation Diameter Range .055 – .106
Contact Material Copper
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Diameter 0.11inch
Insulation Material Nylon
Lead Free Not Applicable
Length 0.804inch
Material Copper
Maximimum Wire Gauge (AWG) 16
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .804
Product Type Ring Terminal
Product Weight .782
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series PIDG, Strato-Therm
Stud Diameter 4.3mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.79mm
Voltage Rating (AC) 300v
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire/Cable Gauge 18AWG

Reviews

Be the first to submit a review

Trustpilot