TE Connectivity 152872 Ring Terminal 14-12AWG #10 White

MPN
152872
Order Code
15-2696
Country of Origin
Poland
Qty Unit Price (Ex VAT)
10+ £4.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 14 in stock

TE Connectivity 152872 is a ring terminal designed for wire sizes 14-12 AWG.

It features a #10 stud size and comes in a white insulation colour.

This terminal provides a secure connection for electrical and mechanical applications.

It is typically used in automotive, industrial, and appliance wiring systems.


Colour White
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 4mm²
Barrel Type Closed
Color White, Red
Compatible Insulation Diameter Range .08 – .125
Contact Material Copper
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Diameter 0.125inch
Insulation Material Nylon
Length 22.02mm
Material Copper
Maximimum Wire Gauge (AWG) 12
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Product Length .865
Product Type Ring Terminal
Product Weight 1.078
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series PIDG, Strato-Therm
Stud Diameter 5mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.03inch
Tongue Thickness 0.029inch
Voltage Rating (AC) 300v
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 12AWG
Wire Insulation Support With
Wire/Cable Gauge 14AWG

Reviews

Be the first to submit a review

Trustpilot