TE Connectivity 151441 Terminal Ring Tongue 22AWG Black Unshrouded

Order Code:

14-6338

Brand: TE Connectivity MPN: 151441
Qty Unit Price (Ex VAT)
150+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
2,466 in stock, despatched in 5 working days

The TE Connectivity 151441 Terminal Ring Tongue is designed for 22AWG wire sizes.

It features a black, unshrouded design for straightforward installation.

This terminal is typically used in automotive and industrial electrical applications.

Its robust construction ensures reliable electrical connections.


Colour Metal
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 0.34 mm
Barrel Type Closed
Color Black
Compatible Insulation Diameter Range .035 – .1
Contact Material Copper
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Diameter 2.5mm
Insulation Material Nylon
Lead Free Not Applicable
Length 0.78inch
Material Copper
Maximimum Wire Gauge (AWG) 22
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Product Length .78
Product Type Ring Terminal
Product Weight 2.05
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series PIDG, Strato-Therm
Stud Diameter 5mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.031inch
Tongue Thickness 0.79mm
Voltage Rating (AC) 300v
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 24AWG
Wire Insulation Support With
Wire/Cable Gauge 22AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot