TE Connectivity 151326-1 is a terminal designed for reliable electrical connections.
It features a 11-way Fastin faston female unshrouded configuration.
The terminal is suitable for various industrial and automotive applications.
Its main attributes include easy installation and secure connectivity.
| Tab Width |
6.35mm |
| Gender |
Receptacle |
| Body Material |
Nylon |
| Centerline (Pitch) |
10.5156mm |
| Color |
Natural |
| Connector & Housing Type |
Tab Housing |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Depth |
32.51mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-2 |
| Housing Color |
Natural |
| Housing Material |
Nylon |
| Lead Free |
Not Applicable |
| Length |
1.28inch |
| Material |
Nylon |
| Mating Alignment |
With |
| Mount |
Free Hanging |
| Number of Circuits |
11 |
| Number of Contacts |
11 |
| Number of Positions |
11 |
| Operating Temperature Range |
-40 – 221 |
| Orientation |
Straight |
| Package Quantity |
500 |
| Packaging |
Carton |
| Packaging Method |
Carton |
| Packaging Quantity |
500 |
| Primary Product colour |
Natural |
| Product Length |
1.28 |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Fastin-Faston |
| Terminal Orientation |
Straight |
| Termination |
Quick Connect |
| Type |
Crimp Contact |