TE Connectivity 151325-1 Terminals 11 Way Fastin FASTON Female Unshrouded

MPN
151325-1
Order Code
14-5506
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £1.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026

TE Connectivity 151325-1 is a faston female unshrouded terminal.

It features 11 way connections and is designed for durability and reliability.

The terminal is ideal for use in automotive and appliance applications.

Its robust design ensures secure and efficient electrical connections.


Tab Width 6.35mm
Gender Receptacle
Body Material Nylon
Centerline (Pitch) 10.5156mm
Color Natural
Connector & Housing Type Receptacle
Connector Mounting Type Cable Mount (Free-Hanging)
Contact Gender Female
Depth 24.13mm
ELV Compliant
Flammability Rating UL94 V-2
Housing Color Natural
Housing Material Nylon
Lead Free Not Applicable
Length 29.6mm
Material Nylon
Mating Alignment With
Mount Free Hanging, Panel
Number of Circuits 11
Number of Contacts 11
Number of Positions 11
Number of Rows 4
Operating Temperature Range -40 – 221
Orientation Straight
Package Quantity 1000
Packaging Carton
Packaging Method Carton
Packaging Quantity 1000
Primary Product colour Natural
Primary Type CONNECTOR
Product Length 1.164
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Fastin-Faston
Terminal Orientation Straight
Termination Quick Connect
Type Crimp Contact

Reviews

Be the first to submit a review

Trustpilot