TE Connectivity 150453 TERMRING Solistrat2 AWG 5/16 NI

MPN
150453
Order Code
14-6337
Country of Origin
USA
Qty Unit Price (Ex VAT)
40+ £4.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 2,589 in stock

The TE Connectivity 150453 TermRing is a reliable electrical terminal suitable for use with solid or stranded 2 AWG wire.

It features a nickel-plated finish for corrosion resistance.

Designed with a 5/16-inch stud size, it provides a secure connection in electrical systems.

Commonly used in automotive and industrial applications, it ensures efficient power distribution.


Colour Metal
Insulated Uninsulated
Stud Size 8mm
Maximum Wire Size (mm2) 35mm
Barrel Type Closed
Contact Material Copper
Contact Plating Nickel
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Length 1.528inch
Material Copper
Maximimum Wire Gauge (AWG) 2
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 649
Package Quantity 50
Packaging Box
Packaging Method Box
Packaging Quantity 50
Plating Nickel
Product Length 1.528
Product Type Ring Terminal
Product Weight 14.729
RoHS Compliant Yes
Sealable No
Series Solistrand
Stud Diameter 0.328inch
Terminal Orientation Straight
Terminal Plating Material Nickel
Termination Circular
Thickness 0.071inch
Wire Insulation Support Without
Wire/Cable Gauge 2AWG

Reviews

Be the first to submit a review

Trustpilot