TE Connectivity 1483357-1 Micro-Match Lead 18P 100mm Female Unshrouded

MPN
1483357-1
Order Code
15-9006
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £3.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 29/10/2026

The TE Connectivity 1483357-1 is a Micro-Match lead with 18 positions and a 100mm length.

This female unshrouded connection is reliable for data transmission.

It is commonly used in consumer electronics and industrial applications.

The part's compact design supports space-efficient PCB connections.


Type Micro-Match Lead
Number of Ways 18
Pitch 2.54mm
Number of Rows 2
Mounting Type PCB
Strain Relief Not Specified
Cable Pitch 1.27mm
Colour Grey
Connector Pitch 1.27mm
Connector Type A Plug
Connector Type B Plug
ELV Compliant
Housing colour Red
Keyed Yes
Lead Length 100mm
Length 100mm
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Number of Conductors 18
Number of Positions 18
Reach SVHC Compliant Unknown
Series Micro-MaTch
Shielding Unshielded
Wire/Cable Diameter 0.93mm
Wire/Cable Type Flat, Ribbon

Reviews

Be the first to submit a review

Trustpilot