TE Connectivity 1483356-1 Micro-Match Lead 16P 100MM Female Unshrouded

MPN
1483356-1
Order Code
14-0156
Country of Origin
Germany
Qty Unit Price (Ex VAT)
70+ £2.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 24,067 in stock

TE Connectivity 1483356-1 is a high-quality Micro-Match lead.

It features a 16-position female unshrouded connector with 100mm leads.

This product is designed for reliable electrical connections in compact areas.

It is commonly used in industrial and consumer electronics applications.


Type Micro-Match Lead
Number of Ways 16
Pitch N/A
Strain Relief Not Specified
Cable Pitch 1.27mm
Colour Grey
Connector Pitch 1.27mm
Connector Type A Plug
Connector Type B Plug
ELV Compliant
Housing colour Red
Keyed Yes
Lead Length 100mm
Length 100mm
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Number of Conductors 16
Number of Positions 16
Reach SVHC Compliant Unknown
Series Micro-MaTch
Shielding Unshielded
Wire/Cable Diameter 0.93mm
Wire/Cable Type Flat, Ribbon

Reviews

Be the first to submit a review

Trustpilot