TE Connectivity 1483352-1 Micro-Match Lead 08P Ribbon IDC Cable

MPN
1483352-1
Order Code
15-3455
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £3.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 1,500 in stock

TE Connectivity 1483352-1 is a Micro-Match lead with 8 positions designed for reliable and compact connections.

It features a ribbon IDC cable designed for durable and secure interconnections.

This lead is typically used in applications like consumer electronics and industrial controls.

The high-density design ensures efficient use in limited-space environments.


Connector 1 Plug
Connector 2 Plug
Length 100mm
Colour Grey
Type Ribbon Cable IDC
Cable Pitch 1.27mm
Connector Pitch 1.27mm
ELV Compliant
Housing colour Red
Keyed Yes
Lead Length 100mm
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Number of Conductors 8
Number of Positions 8
Number of Rows 2
Reach SVHC Compliant Unknown
Series Micro-MaTch
Shielding Unshielded
Wire/Cable Diameter 0.93mm
Wire/Cable Type Flat, Ribbon

Reviews

Be the first to submit a review

Trustpilot