TE Connectivity 1478884-1 Circular Metric Connector EMC Gland M12x1.5 Female

MPN
1478884-1
Order Code
14-2081
Country of Origin
Turkey
Qty Unit Price (Ex VAT)
5+ £17.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 09/09/2026

TE Connectivity's 1478884-1 is a circular metric connector with an EMC gland.

It features an M12x1.5 thread size suitable for female connections.

The connector is designed for applications requiring electromagnetic compatibility.

It is typically used in industrial automation and control systems.


Type Circular Metric Connector EMC Gland
Connector Size M12
Gender Female
Body Material Brass
Body Plating Nickel
Colour Silver
Material Brass
Mount Cable
Package Quantity 5
Ratings IP68, Waterproof, Dust Tight
Wire/Cable Diameter 6.5mm

Reviews

Be the first to submit a review

Trustpilot