TE Connectivity 1478762-9 D-Sub Backshell 9P Metal Size 1

MPN
1478762-9
Order Code
14-2379
Country of Origin
China
Qty Unit Price (Ex VAT)
40+ £10.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack-order availability date - 15/07/2026

TE Connectivity's 1478762-9 is a metal D-sub back shell designed for 9-pin connectors.

This size 1 back shell offers robust protection and EMI/RFI shielding.

It is typically used in telecommunications, data communication, and industrial equipment.

The product ensures secure and reliable connections in various applications.


Type D-Sub Backshell
Orientation Straight
Number of Contacts 9
Material Metal
Body Material Metal
Colour Silver
Compatible Insulation Diameter Range .158 – .512
Depth 47.3mm
Flammability Rating UL94 V-0
Height 14.6mm
Length 31mm
Number of Positions 9
Package Quantity 100
Package/Case Metal
Packaging Bag
Packaging Method Bag
Packaging Quantity 100
Plating Nickel, Zinc
Primary Product Material Zinc
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series ADK
Shell Material ZINC DIE CAST
Shell Plating Nickel
Shell Size E
Shielding Shielded
Strain Relief Yes (With)
Thread Size 4-40
UL Flammability Rating UL 94V-0
Wire/Cable Diameter 13mm
Wire/Cable Type Round

Reviews

Be the first to submit a review

Trustpilot