TE Connectivity 1469374-1 ATCA Guide Male Unshrouded High-Speed Modular

MPN
1469374-1
Order Code
14-6135
Country of Origin
China
Qty Unit Price (Ex VAT)
50+ £5.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 60 in stock

The TE Connectivity 1469374-1 is a male unshrouded high-speed modular guide used in advanced telecommunications computing architecture.

It features a robust design to ensure precise alignment and secure connectivity.

Its main attributes include enhanced signal integrity and a compact form.

Typically, this part is applied in telecommunications, data centres, and high-speed networking environments.


Type RJ45 Plug Housing
Gender Plug
Shielded/Shrouded Unshrouded
Connector & Keying Code rK1
Contact Material ZINC ALLOY
Contact Plating Copper
Depth 10mm
ELV Compliant
Guide Hardware No (Without)
Height 14.5mm
Keyed No
Lead Free Not Applicable
Length 22mm
Number of Positions 2
Package Quantity 1
Package/Case Module
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Plating Nickel
Primary Product Material Zinc Alloy
Product Orientation Right Angle
Radiation Hardening No
RoHS Compliant Yes
Series AdvancedTCA
Termination Through Hole

Reviews

Be the first to submit a review

Trustpilot