TE Connectivity 1462051-4 Relay RF SPDT 2A 12V

MPN
1462051-4
Order Code
14-8999
Country of Origin
Portugal
Qty Unit Price (Ex VAT)
400+ £12.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 400 in stock

TE Connectivity 1462051-4 is a radio frequency relay with a single pole double throw configuration.

It supports a 2-ampere current and operates at 12 volts.

This relay is ideal for switching RF signals in telecommunications and broadcasting equipment.

Its robust design ensures reliable performance in demanding environments.


Type Signal Relay
Coil Voltage 12V
Contact Configuration SPDT
Coil Resistance 1.028kRO
Length 14.6mm
Width 7.2mm
Height 10mm
Actuating System DC
Coil Current 11.7mA
Coil Power 140mW
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 2a
Contact Material Nickel
Contact Plating Gold
Contact Voltage Rating (DC) 220v
Depth 9.4mm
ELV Compliant
Insertion Loss -0.03dB
Max Current Rating 2a
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 220v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -55°C
Mount Surface Mount
Operate Time 3ms
Package Quantity 400
Packaging Box
Packaging Method Reel
Relay Type Relay
Release Time 4ms
RoHS Compliant Yes
Series HF3, AXICOM
Termination PCB
Throw Configuration SPDT
Voltage Rating (AC) 250v
Weight 2.5oz

Reviews

Be the first to submit a review

Trustpilot