TE Connectivity 1462042-8 IMC03GR Relay Low Signal PCB SPDT 2A 5V 140mW

MPN
1462042-8
Order Code
14-8868
Country of Origin
Austria
Qty Unit Price (Ex VAT)
1000+ £2.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 09/06/2026

TE Connectivity's 1462042-8 IMC03GR relay is a low signal PCB relay with a single pole double throw (SPDT) configuration.

It supports a current rating of 2A and operates at 5V with a low power consumption of 140mW.

The relay is commonly used in compact and efficient switching applications.

Its typical applications include telecommunications, signal processing, and automated systems.


Type Signal Relay
Coil Voltage 5V
Contact Configuration SPDT
Switching Current 2A
Coil Resistance 178r
Length 10.0mm
Width 6mm
Height 5.7mm
Actuating System DC
Coil Current 28.1mA
Coil Power 140mW
Coil Type Non-Latching
Coil Voltage (DC) 5v
Contact Current Rating 4a
Contact Material Gold, Ruthenium
Contact Plating Gold
Contact Voltage Rating (DC) 220v
Depth 7.5mm
Insertion Loss -0.03dB
Max Current Rating 2a
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 220v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Surface Mount
Operate Time 1ms
Packaging Tape and Reel
Relay Type Relay
Release Time 3ms
RoHS Compliant Yes
Series IM, AXICOM
Termination PCB
Throw Configuration SPDT
Voltage Rating (AC) 250v
Weight 0.75oz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot