TE Connectivity 1462041-5 IM Relay 140mW 4.5V Dielectric 2500VAC

MPN
1462041-5
Order Code
13-8519
Country of Origin
Austria
Qty Unit Price (Ex VAT)
1000+ £2.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 5,000 in stock

TE Connectivity's IM Relay 1462041-5 operates at 4.5V with a power rating of 140mW.

It has a dielectric strength of 2500VAC, ensuring robust electrical insulation.

This relay is ideal for applications requiring reliable switching with low power consumption.

Typical uses include telecommunications and control systems.


Coil Resistance 145r
Contact Material Gold, Ruthenium
Length 10mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole
Operate Time 1ms
RoHS Compliant Yes
Throw Configuration SPST
Type Signal Relay

Reviews

Be the first to submit a review

Trustpilot