TE Connectivity 1462039-2 High Frequency RF Relay 200mW 24V

MPN
1462039-2
Order Code
14-9002
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £3.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

TE Connectivity 1462039-2 is a high-frequency RF relay with a power rating of 200mW and operates at 24V.

The relay is designed for reliable switching in radio frequency applications.

Its compact design makes it suitable for use in communication systems and test equipment.

This component ensures precise signal management in sensitive electronic devices.


Type Signal Relay
Coil Voltage 24V
Switching Current 2A
Coil Resistance 2.88kRO
Length 10.0mm
Width 6mm
Height 5.6mm
Actuating System DC
Coil Current 8.33mA
Coil Power 200mW
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 2a
Contact Material Gold, Ruthenium
Contact Plating Gold
Contact Voltage Rating (DC) 220v
Current Rating 2a
Depth 6mm
ELV Compliant
Insertion Loss -0.03dB
Max Current Rating 2a
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 220v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Surface Mount, Through Hole
Number of Contacts 2
Operate Time 1ms
Package/Case DIP
Packaging Tape and Reel
Relay Type Relay
Release Time 3ms
RoHS Compliant Yes
Series IM, AXICOM
Termination PCB
Throw Configuration DPDT
Voltage Rating (AC) 250v
Weight 0.75oz

Reviews

Be the first to submit a review

Trustpilot