TE Connectivity 1462037-9 IM Relay 140mW 4.5V High Frequency RF Relay

MPN
1462037-9
Order Code
14-9012
Country of Origin
Portugal
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £2.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 107,000 in stock

The TE Connectivity 1462037-9 is a high frequency RF relay designed for efficient switching.

Offering a coil power of 140mW and operating at 4.5 volts, it ensures reliable performance.

Its compact design makes it ideal for telecommunications and wireless applications.

This robust relay is suitable for demanding environments requiring precise signal control.


Type Signal Relay
Coil Voltage 4.5V
Switching Current 2A
Coil Resistance 145r
Length 10.0mm
Width 6mm
Height 5.7mm
Application(s) SIGNAL
Coil Current 31.03mA
Coil Power 140mW
Coil Type Non-Latching
Coil Voltage (DC) 4.5v
Contact Current Rating 2a
Contact Material Gold, Ruthenium
Contact Plating Gold
DC Rated Voltage 220v
Depth 7.5mm
ELV Compliant
Insertion Loss 0.03dB
Max Current Rating 2a
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 220v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Surface Mount, PCB
Number of Poles 2
Operate Time 1ms
Package Quantity 1
Packaging Tape and Reel
Radiation Hardening No
Ratings IP67
Reach SVHC Compliant Unknown
Relay Type Telecom
Release Time 3ms
RoHS Compliant Yes
Row Spacing 5.08mm
Series IM, AXICOM
Termination Gull Wing
Throw Configuration DPDT
Voltage Rating (AC) 250v

Reviews

Be the first to submit a review

Trustpilot